LED Emitters - Infrared, UV, Visible

Results: 2
Series
-MIDLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
50mA100mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 50mA90mW/sr @ 100mA
Voltage - Forward (Vf) (Typ)
1.5V3.45V
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 85°C (TA)
Package / Case
2-SMD, No Lead1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
SFH 4059S
SFH 4059S
EMITTER IR 860NM 50MA 1206
ams-OSRAM USA INC.
6,121
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.30232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
50mW/sr @ 50mA
860nm
3.45V
30°
Top View
-40°C ~ 85°C (TA)
Surface Mount
1206 (3216 Metric)
SFH 46xx(-Z)
SFH 4650-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
4,642
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.38365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
90mW/sr @ 100mA
860nm
1.5V
30°
Top View
-40°C ~ 100°C (TA)
Surface Mount
2-SMD, No Lead
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.