LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,344 In Stock | 1 : $3.51000 Cut Tape (CT) 1,000 : $1.57394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 1150mW/sr @ 1A (Typ) | 850nm | 3.2V | 60° | Top View | -30°C ~ 85°C (TC) | Surface Mount | 3-SMD, No Lead | |||
2,468 In Stock | 1 : $3.51000 Cut Tape (CT) 1,000 : $1.57394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 335mW/sr @ 1A (Typ) | 850nm | 3.2V | 150° | Top View | -30°C ~ 85°C (TC) | Surface Mount | 3-SMD, No Lead | |||
25,038 In Stock | 1 : $3.02000 Cut Tape (CT) 500 : $1.33632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | - | 850nm | 1.5V | 90° | Top View | - | Surface Mount | 2-SMD, No Lead Exposed Pad | |||
3,575 In Stock | 1 : $3.51000 Cut Tape (CT) 1,000 : $1.57394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 750mW/sr @ 1A (Typ) | 850nm | 3.2V | 90° | Top View | -30°C ~ 85°C (TC) | Surface Mount | 3-SMD, No Lead | |||
500 Marketplace | 10 : $1.86000 Retail Package | - | Retail Package | Active | Infrared (IR) | 1A | 430mW/sr @ 1A | 850nm | 2.7V ~ 3.3V | 120° | Top View | -40°C ~ 125°C | Surface Mount | - |