LED Emitters - Infrared, UV, Visible

Results: 10
Wavelength
1070nm1200nm1450nm1460nm1650nm
Voltage - Forward (Vf) (Typ)
0.85V0.86V0.91V0.92V1V1.24V
Viewing Angle
10°32°40°90°100°200°240°
Operating Temperature
-25°C ~ 85°C-20°C ~ 80°C-20°C ~ 85°C
Package / Case
RadialTO-46-2 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE2077N1-R
MTE6114N5
1450NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
45
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
1V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE2077N1-R
MTE6014-526-IR
LED IR 5MM 1450NM DOMED LENS
Marktech Optoelectronics
50
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1450nm
1V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1300D4
MTE5116D4
SWIR EMITTER 1650NM 3MM PLASTIC
Marktech Optoelectronics
28
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1650nm
0.85V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
MTE1300D4
MTE1200C2
SWIR EMITTER 1200NM 3MM PLASTIC
Marktech Optoelectronics
22
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE7110D4
SWIR EMITTER 1070NM 3MM PLASTIC
Marktech Optoelectronics
13
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.24V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE6114N-WRC
SWIR EMITTER 1450NM TO-46 DOME L
Marktech Optoelectronics
17
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
0.91V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE5116W-WRC
SWIR EMITTER 1650NM TO-46 FLAT L
Marktech Optoelectronics
7
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1650nm
0.86V
200°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE6114C2
SWIR EMITTER 1450NM 3MM PLASTIC
Marktech Optoelectronics
4
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
0.91V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
MTE1300-WRC
MTE6114W-WRC
SWIR EMITTER 1450NM TO-46 FLAT L
Marktech Optoelectronics
4
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
0.92V
100°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
1450NM 5MM PLASTIC FLAT LENS
MTE6114N2
1450NM 5MM PLASTIC FLAT LENS
Marktech Optoelectronics
0
In Stock
Check Lead Time
10 : $9.72100
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
1V
90°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 10

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.