LED Emitters - Infrared, UV, Visible

Results: 16
Manufacturer
EPIGAP OSA PhotonicsMarktech Optoelectronics
Series
-Infrared EmitterOCI-490
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
50mA60mA100mA1A
Radiant Intensity (Ie) Min @ If
2.1mW/sr @ 50mA (Typ)8mW/sr @ 100mA (Typ)11mW/sr @ 50mA (Typ)20mW/sr @ 20mA (Typ)112mW/sr @ 1A-
Wavelength
810nm1050nm1200nm1200nm (1150nm ~ 1250nm)1300nm1450nm1460nm1550nm1650nm
Voltage - Forward (Vf) (Typ)
0.87V0.91V0.92V0.95V0.96V1V1.05V1.1V1.2V1.25V1.4V
Viewing Angle
10°20°32°40°50°90°120°240°
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, J-Lead1206 (3216 Metric)RadialTO-46-2 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE1081C
MTE1081C
EMITTER IR 810NM 60MA RADIAL
Marktech Optoelectronics
3,553
In Stock
1 : $3.14000
Bulk
-
Bulk
Active
Infrared (IR)
60mA
-
810nm
1.4V
50°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
MTSMx01x-199-IR
MTSM0012-194-IR
SWIR EMITTER 1200NM 1206 SMD
Marktech Optoelectronics
489
In Stock
1 : $11.91000
Cut Tape (CT)
1 : $11.91000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
2.1mW/sr @ 50mA (Typ)
1200nm
1.1V
120°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
MTSM0074-843-IR
MTSM0012-844-IR
SWIR EMITTER 1200NM 1206 SMD DOM
Marktech Optoelectronics
465
In Stock
1 : $11.91000
Cut Tape (CT)
1 : $11.91000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
11mW/sr @ 50mA (Typ)
1200nm
1.1V
40°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
2-SMD, J-Lead
MTE0012-996-IR
SWIR EMITTER 1200NM PLCC2 SMD
Marktech Optoelectronics
123
In Stock
1 : $14.31000
Bulk
Bulk
Active
Infrared (IR)
50mA
-
1200nm
1V
120°
Top View
-20°C ~ 80°C
Surface Mount
4-SMD, J-Lead
MTE1300D4
MTE1200C2
SWIR EMITTER 1200NM 3MM PLASTIC
Marktech Optoelectronics
22
In Stock
1 : $12.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
51
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
SWIR Emitter
MTE1300N-WRC
SWIR EMITTER 1300NM TO-46 DOME L
Marktech Optoelectronics
60
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1300nm
0.96V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE5116N-WRC
SWIR EMITTER 1650NM TO-46 DOME L
Marktech Optoelectronics
21
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1650nm
0.87V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTE8800N1
MTE5010-525-IR
1050NM 5MM PLASTIC ROUND 2 PIN
Marktech Optoelectronics
62
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
8mW/sr @ 100mA (Typ)
1050nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2077N1-R
MTE0012-526-IR
LED IR 5MM 1200NM DOMED LENS
Marktech Optoelectronics
62
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1V
50°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE2077N1-R
MTE6014-526-IR
LED IR 5MM 1450NM DOMED LENS
Marktech Optoelectronics
54
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1450nm
1V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE8800N1
MTE0013-526-IR
LED IR 5MM 1300NM DOMED LENS
Marktech Optoelectronics
49
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
20mW/sr @ 20mA (Typ)
1300nm
0.95V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N2
MTE1200N2
1200NM 5MM PLASTIC FLAT LENS
Marktech Optoelectronics
9
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
90°
Top View
-20°C ~ 80°C
Through Hole
Radial
SWIR Emitter
MTE5115N-WRC
SWIR EMITTER 1550NM TO-46 DOME L
Marktech Optoelectronics
39
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1550nm
0.92V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE6114N-WRC
SWIR EMITTER 1450NM TO-46 DOME L
Marktech Optoelectronics
17
In Stock
1 : $15.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
0.91V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
OCI-490-20 ID1060-XE-T
OCI-490-20 ID1200-XE-T
SWIR EMITTER 1200NM SMD DOME LEN
EPIGAP OSA Photonics
78
In Stock
1 : $38.84000
Cut Tape (CT)
100 : $26.56600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
112mW/sr @ 1A
1200nm (1150nm ~ 1250nm)
1.2V
20°
Top View
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
Showing
of 16

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.