Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
48,128
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.21968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)30mA2.5mW/sr @ 20mA405nm3.2V120°Top View-40°C ~ 80°C (TA)Surface Mount2-PLCC
4,623
In Stock
1 : $4.75000
Cut Tape (CT)
500 : $2.32092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)1.5A-405nm3.3V130°Top View100°CSurface Mount1414 (3535 Metric)
13
In Stock
1 : $450.89000
Tray
Tray
ActiveUltraviolet (UV)24A-368nm (365nm ~ 370nm)3.5V-Top View125°C (TJ)Chassis MountModule
MOD COB BIG CHIP LED UV MOSAIC
CBM-120-UV-X31-M380-22
MOD COB BIG CHIP LED UV MOSAIC
Luminus Devices Inc.
0
In Stock
Check Lead Time
50 : $377.00000
Tray
Tray
ActiveUltraviolet (UV)24A-380nm3.5V-Top View125°C (TJ)Chassis MountModule
Showing
of 4

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.