LED Emitters - Infrared, UV, Visible

Results: 4
Manufacturer
EPIGAP OSA PhotonicsQuelighting CorpRohm Semiconductor
Series
-OCI-490OIS-330PLCC-4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
60mA80mA100mA1A
Radiant Intensity (Ie) Min @ If
2mW/sr @ 100mA7.1mW/sr @ 60mA7.1mW/sr @ 80mA71mW/sr @ 1A
Wavelength
1050nm (1000nm ~ 1100nm)1300nm1300nm (1250nm ~ 1350nm)1300nm (1260nm ~ 1340nm)
Voltage - Forward (Vf) (Typ)
1.05V1.1V1.2V1.5V
Viewing Angle
20°40°-
Package / Case
2-SMD, No Lead4-PLCC0603 (1608 Metric)1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
QLIR05FYAM
QLIR05FYAM
3528 PACKAGE IR LED, PLCC4, TOP
Quelighting Corp
1,655
In Stock
1 : $3.00000
Cut Tape (CT)
1,000 : $1.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
2mW/sr @ 100mA
1300nm
1.5V
-
Top View
-40°C ~ 85°C
Surface Mount
4-PLCC
OIS-330 740-X-TU
OIS-330 1300N-X-T
SWIR EMITTER 1300NM 1206 SMD DOM
EPIGAP OSA Photonics
463
In Stock
1 : $7.09000
Cut Tape (CT)
500 : $3.72184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
60mA
7.1mW/sr @ 60mA
1300nm (1260nm ~ 1340nm)
1.05V
40°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
OCI-490-20 ID1060-XE-T
OCI-490-20 ID1300-XE-T
SWIR EMITTER 1300NM SMD DOME LEN
EPIGAP OSA Photonics
163
In Stock
1 : $38.84000
Cut Tape (CT)
100 : $26.56600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
71mW/sr @ 1A
1300nm (1250nm ~ 1350nm)
1.1V
20°
Top View
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
SURFACE MOUNT TYPE SWIR LED: SHO
CSL0901S10T1
SURFACE MOUNT TYPE SWIR LED: SHO
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $3.37000
Cut Tape (CT)
2,000 : $1.69256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
80mA
7.1mW/sr @ 80mA
1050nm (1000nm ~ 1100nm)
1.2V
-
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
Showing
of 4

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.