LED Emitters - Infrared, UV, Visible

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
IN-C35PPCTGU0
IN-C35PPCTGU0
TOP MOUNT / 3535 / 3.5 X 3.5 X 1
Inolux
806
In Stock
1 : $24.13000
Cut Tape (CT)
1,000 : $14.88809
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
255nm (250nm ~ 260nm)
6V
120°
Top View
-10°C ~ 60°C
Surface Mount
1414 (3535 Metric)
OPTAN_XXXX_BL
OPTAN-255J-BL
UVC LED, 255NM, BALL LENS
Crystal IS
557
In Stock
1 : $337.65000
Tray
-
Tray
Active
Ultraviolet (UV)
100mA
-
255nm (250nm ~ 260nm)
10V (Max)
15°
Top View
-5°C ~ 55°C (TC)
Through Hole
TO-205AD, TO-39-3 Metal Can
MTE2350D-UV
MTE2350D-UV
235NM UV EMITTER IN A TO-39 META
Marktech Optoelectronics
7
In Stock
1 : $220.00000
Bulk
-
-
Bulk
Active
Ultraviolet (UV)
100mA
-
235nm (230nm ~ 240nm)
5.8V
-
Top View
-
Through Hole
TO-39-3 Metal Can
MTE2550F-UV
MTE2550F-UV
255NM UV EMITTER IN A TO-39 META
Marktech Optoelectronics
5
In Stock
1 : $146.43000
Bulk
-
-
Bulk
Active
Ultraviolet (UV)
100mA
-
255nm (250nm ~ 260nm)
5.6V
200°
Top View
-
Through Hole
TO-39-3 Metal Can
EOLD-340-012
EOLD-255-012
UV EMITTER 255NM TO-46 DOME LENS
EPIGAP OSA Photonics
0
In Stock
Check Lead Time
Active
-
Active
Ultraviolet (UV)
20mA
-
255nm (250nm ~ 260nm)
5.8V
12°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
Showing
of 5

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.