LED Emitters - Infrared, UV, Visible

Results: 2
Packaging
BagBulk
Wavelength
1735nm1760nm
Voltage - Forward (Vf) (Typ)
0.75V0.95V
Viewing Angle
50°80°
Mounting Type
Surface MountThrough Hole
Package / Case
8-SMD, No LeadRadial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
MTE2117C1
MTE2117C1
1760NM SWIR EMITTER IN A 3MM PLA
Marktech Optoelectronics
10
In Stock
1 : $11.19000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1760nm
0.95V
50°
Top View
-20°C ~ 85°C
-
-
Through Hole
Radial
1735NM 5.0X5.0 MM SMD DOME LENS
MTSM2017SMR2
1735NM 5.0X5.0 MM SMD DOME LENS
Marktech Optoelectronics
8
In Stock
1 : $64.36000
Bag
-
Bag
Active
Infrared (IR)
100mA
-
1735nm
0.75V
80°
Top View
-20°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.