LED Emitters - Infrared, UV, Visible

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
MTE2350D-UV2
MTE2350D-UV2
235NM 2-DIE TO-39 METAL-CAN DOME
Marktech Optoelectronics
17
In Stock
1 : $343.97000
Bag
-
-
Bag
Active
Ultraviolet (UV)
100mA
-
235nm (230nm ~ 240nm)
5.75V
24°
Top View
60°C (TJ)
-
-
Through Hole
TO-39-3 Metal Can
MTE2350F-UV
MTE2350F-UV
235NM UV EMITTER IN A TO-39 META
Marktech Optoelectronics
3
In Stock
1 : $220.00000
Bulk
-
-
Bulk
Active
Ultraviolet (UV)
100mA
-
235nm (230nm ~ 240nm)
5.8V
-
Top View
-
-
-
Through Hole
TO-39-3 Metal Can
9
In Stock
1 : $258.92000
Bag
-
Bag
Active
Ultraviolet (UV)
100mA
0.16mW/sr @ 100mA
235nm (230nm ~ 240nm)
6.5V
66°
Top View
5°C ~ 60°C
-
-
Surface Mount
2-SMD, No Lead
MTE2350B-UV
MTE2350B-UV
235NM TO-39 METAL-CAN DOMED LENS
Marktech Optoelectronics
7
In Stock
1 : $287.46000
Bag
-
Bag
Active
Ultraviolet (UV)
50mA
0.5mW/sr @ 50mA
235nm (230nm ~ 240nm)
6.5V
36°
Top View
5°C ~ 60°C
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
MTSM2350HSF-UV
MTSM2350HSF-UV
235NM 5.0X5.0 MM SMD FLATE LENS
Marktech Optoelectronics
4
In Stock
1 : $648.98000
Bag
-
-
Bag
Active
Ultraviolet (UV)
100mA
-
237nm
5.8V
120°
Top View
-
-
-
Surface Mount
8-SMD, No Lead
MTE2350D-UV
MTE2350D-UV
235NM UV EMITTER IN A TO-39 META
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $220.00000
Bulk
-
-
Bulk
Active
Ultraviolet (UV)
100mA
-
235nm (230nm ~ 240nm)
5.8V
-
Top View
-
-
-
Through Hole
TO-39-3 Metal Can
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.