LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | Active | - | Active | Infrared (IR) | 1A | 71mW/sr @ 1A | 1450nm (1400nm ~ 1500nm) | 1V | 20° | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | ||||
0 In Stock Check Lead Time | Active | - | Active | Infrared (IR) | 1A | - | 1720nm | 1.3V | 20° | Top View | -40°C ~ 85°C | Surface Mount | Flying Leads |