LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $18.92000 Bulk | - | - | Bulk | Active | Infrared (IR) | 100mA | - | 1900nm (1850nm ~ 1950nm) | 0.8V | 150° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-18-2 Metal Can | ||
25 In Stock | 1 : $111.58000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | 2200nm | 0.5V, 0.56V, 0.61V | 180° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
21 In Stock | 1 : $111.58000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | 2300nm | 0.44V, 0.51V, 0.57V | 180° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can |