LED Emitters - Infrared, UV, Visible

Results: 9
Manufacturer
Advanced PhotonixEPIGAP OSA PhotonicsMarktech OptoelectronicsQT Brightek (QTB)
Series
-LS-0905OCL-480QBLP601
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Infrared (IR)Infrared (IR), Visible
Current - DC Forward (If) (Max)
50mA50mA (x3)50mA (x6)80mA, 80mA, 80mA, 50mA, 50mA100mA100mA, 100mA, 100mA, 50mA100mA, 100mA, 50mA700mA
Radiant Intensity (Ie) Min @ If
0.2mW/sr @ 20mA28mW/sr @ 700mA-
Wavelength
770nm (x3)770nm (x6)880nm905nm (895nm ~ 915nm)940nm950nm, 810nm, 670nm950nm, 850nm, 810nm, 770nm, 670nm1300nm, 950nm, 850nm, 670nm-
Voltage - Forward (Vf) (Typ)
0.8V, 1.25V, 1.45V, 1.8V1.2V1.25V, 1.45V, 1.5V, 1.65V, 1.8V1.25V, 1.6V, 1.8V1.3V1.45V1.6V (x3)1.6V (x6)3.1V
Viewing Angle
10°140°-
Operating Temperature
-40°C ~ 65°C-40°C ~ 80°C-40°C ~ 85°C (TA)-30°C ~ 100°C-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-PLCC6-SMD, J-Lead0603 (1608 Metric)TO-46-2 Lens Top Metal CanTO-5 Variant, 8 Leads, Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE8800NM
MTE8800NM
EMITTER IR 880NM 100MA RADIAL
Marktech Optoelectronics
306
In Stock
1 : $5.76000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
880nm
1.45V
10°
Top View
-30°C ~ 100°C
Through Hole
TO-46-2 Lens Top Metal Can
QBLP601-IR1SW
QBLP601-IR1SW
0603 IR+WHITE LED DUAL COLOR, IR
QT Brightek (QTB)
3,940
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.20150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR), Visible
50mA
0.2mW/sr @ 20mA
940nm
1.2V
140°
Top View
-40°C ~ 80°C
Surface Mount
0603 (1608 Metric)
MTMD6788594SMT6
MTMD6788594SMT6
EMITTER IR VIS MULTI-NM 80MA SMD
Marktech Optoelectronics
34
In Stock
1 : $40.68000
Bulk
-
Bulk
Active
Infrared (IR), Visible
80mA, 80mA, 80mA, 50mA, 50mA
-
950nm, 850nm, 810nm, 770nm, 670nm
1.25V, 1.45V, 1.5V, 1.65V, 1.8V
-
Top View
-20°C ~ 80°C (TA)
Surface Mount
6-SMD, J-Lead
LS-0905-015
LS-0905-015
905NM AIGAAS LED ASSY
Advanced Photonix
72
In Stock
1 : $8.60000
Tray
Tray
Active
Infrared (IR)
100mA
-
905nm (895nm ~ 915nm)
1.3V
-
Top View
-40°C ~ 85°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
MTMD6894T38
MTMD6894T38
EMITTER IR UV MULTI-NM TO-5-8
Marktech Optoelectronics
13
In Stock
1 : $29.98000
Bulk
-
Bulk
Active
Infrared (IR), Visible
100mA, 100mA, 50mA
-
950nm, 810nm, 670nm
1.25V, 1.6V, 1.8V
-
Top View
-20°C ~ 85°C (TA)
Through Hole
TO-5 Variant, 8 Leads, Lens Top Metal Can
MTMD6891T38
MTMD6891T38
EMITTER IR MULTI-NM 100MA TO-5-8
Marktech Optoelectronics
10
In Stock
1 : $40.68000
Bulk
-
Bulk
Active
Infrared (IR), Visible
100mA, 100mA, 100mA, 50mA
-
1300nm, 950nm, 850nm, 670nm
0.8V, 1.25V, 1.45V, 1.8V
-
Top View
-20°C ~ 80°C (TA)
Through Hole
TO-5 Variant, 8 Leads, Lens Top Metal Can
MTMS7700T38
MTMS7700T38
EMITTER VISIBL 770NM 50MA TO-5-8
Marktech Optoelectronics
7
In Stock
1 : $29.98000
Bulk
-
Bulk
Active
Infrared (IR), Visible
50mA (x6)
-
770nm (x6)
1.6V (x6)
-
Top View
-20°C ~ 80°C (TA)
Through Hole
TO-5 Variant, 8 Leads, Lens Top Metal Can
OCL-480 GIR-XD-T
OCL-480 GIR-XD-T
VIS EMITTER BROAD BAND 460-1000N
EPIGAP OSA Photonics
146
In Stock
1 : $20.15000
Cut Tape (CT)
100 : $12.76840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR), Visible
700mA
28mW/sr @ 700mA
-
3.1V
-
Top View
-40°C ~ 65°C
Surface Mount
2-SMD, No Lead
MTMS7700SMT4
MTMS7700SMT4
EMITTER VISIBL 770NM 50MA PLCC
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $29.98000
Bulk
-
Bulk
Active
Infrared (IR), Visible
50mA (x3)
-
770nm (x3)
1.6V (x3)
-
Top View
-20°C ~ 80°C (TA)
Surface Mount
4-PLCC
Showing
of 9

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.