LED Emitters - Infrared, UV, Visible

Results: 2
Series
-Visible Emitter
Voltage - Forward (Vf) (Typ)
1.8V2.3V
Viewing Angle
14°80°
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE5066N5J-UR
MTE6066N5-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
4,400
In Stock
1 : $1.16000
Bulk
Bulk
Active
Visible
50mA
-
660nm
1.8V
14°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE4047N2-UB
MTE2066N3-UR
660NM 5MM PLASTIC ROUND - (2 PIN
Marktech Optoelectronics
216
In Stock
1 : $4.32000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
2.3V
80°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.