LED Emitters - Infrared, UV, Visible

Results: 7
Series
-Visible Emitter
Current - DC Forward (If) (Max)
50mA100mA
Wavelength
770nm870nm1020nm1040nm1070nm1200nm1450nm
Voltage - Forward (Vf) (Typ)
1V1.05V1.25V1.3V1.45V1.55V
Viewing Angle
10°14°24°40°
Operating Temperature
-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE1077N1-R
MTE1077N1-R
EMITTER VISIBLE 770NM 50MA RAD
Marktech Optoelectronics
271
In Stock
1 : $2.72000
Bulk
Bulk
Active
Infrared (IR)
50mA
-
770nm
1.55V
24°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
MTE7110N5
MTE7110N5
1070NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
35
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
17
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MT5xx0-IR
MT51020-IR
EMITTER IR 1020NM 5MM RADIAL
Marktech Optoelectronics
50
In Stock
1 : $13.59000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1020nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2077N1-R
MTE6014-526-IR
LED IR 5MM 1450NM DOMED LENS
Marktech Optoelectronics
40
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1450nm
1V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE8760N5
MTE8760N5
EMITTER IR 870NM 100MA RADIAL
Marktech Optoelectronics
67
In Stock
1 : $2.20000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
870nm
1.45V
14°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE4110N5
MTE4110N5
1040NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
25
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1040nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 7

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.