Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
7,339
In Stock
1 : $0.75000
Cut Tape (CT)
1,500 : $0.25338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA7mW/sr @ 1000mA940nm1.35V120°Top View-40°C ~ 85°C (TA)Surface Mount2-SMD, J-Lead
1,841
In Stock
1 : $36.03000
Cut Tape (CT)
200 : $24.64185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)1A-1050nm1.6V90°Top View115°C (TJ)Surface Mount4-SMD, No Lead Exposed Pad
2-SMD, J-Lead
MTE5010-995-IR
SWIR EMITTER 1050NM PLCC2 SMD
Marktech Optoelectronics
99
In Stock
1 : $17.84000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-1050nm1.15V90°Top View-20°C ~ 80°CSurface Mount2-SMD, J-Lead
MTSMx01x-199-IR
MTSM0012-194-IR
SWIR EMITTER 1200NM 1206 SMD
Marktech Optoelectronics
429
In Stock
1 : $12.14000
Cut Tape (CT)
500 : $6.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)50mA2.1mW/sr @ 50mA (Typ)1200nm1.1V120°Top View-40°C ~ 85°CSurface Mount1206 (3216 Metric)
MTSM2010-496-IR
MTSM2010-496-IR
SWIR EMITTER 1020NM CERAMIC SMD
Marktech Optoelectronics
89
In Stock
1 : $44.31000
Bulk
-
Bulk
ActiveInfrared (IR)500mA-1020nm1V90°Top View-40°C ~ 85°C (TA)Surface Mount2-SMD, No Lead
SWIR Emitter
MTE7110D4
SWIR EMITTER 1070NM 3MM PLASTIC
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $12.10000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-1070nm1.24V240°Top View-25°C ~ 85°CThrough HoleRadial
SWIR Emitter
MTE7110N-WRC
SWIR EMITTER 1070NM TO-46 DOME L
Marktech Optoelectronics
2
In Stock
1 : $15.17000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-1070nm1.27V32°Top View-25°C ~ 85°CThrough HoleTO-46-2 Lens Top Metal Can
SWIR Emitter
MTE4110N-WRC
SWIR EMITTER 1040NM TO-46 DOME L
Marktech Optoelectronics
1
In Stock
1 : $15.17000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-1040nm1.24V32°Top View-25°C ~ 85°CThrough HoleTO-46-2 Lens Top Metal Can
Showing
1 - 8
of 8

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.