LED Emitters - Infrared, UV, Visible

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE5116N5
MTE5116N5
1650NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
245
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1650nm
0.95V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1300D4
MTE5115N5
1550NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
136
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1550nm
1V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE7110N5
MTE7110N5
1070NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
95
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE2077N1-R
MTE6114N5
1450NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
62
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
1V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
36
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE4110N5
MTE4110N5
1040NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
21
In Stock
1 : $14.19000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
-
1040nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.