LED Emitters - Infrared, UV, Visible

Results: 3,742
Manufacturer
Adafruit Industries LLCAdvanced PhotonixAmerican Bright Optoelectronics CorporationAmerican Opto Plus LEDams OSRAMams-OSRAM USA INC.ams-OSRAM USA INC.Asahi Kasei Microdevices/AKMAxetrisBivar Inc.BridgeluxBroadcom Limited
Series
-.040 Multilock*2502552602753030352835353535C1AB-3838EJ
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSheetStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsoletePreliminary
Type
-Infrared (IR)Infrared (IR), VisibleUltraviolet (UV)Visible
Current - DC Forward (If) (Max)
10mA15mA20mA25mA30mA30mA, 40mA, 60mA40mA40mA, 30mA, 60mA40mA, 80mA, 200mA50mA (x3)50mA (x6)50mA
Radiant Intensity (Ie) Min @ If
0.013mW/cm² @ 300mA0.02mW/cm² @ 600mA0.023mW/cm² @ 500mA0.024mW/cm² @ 300mA0.03mW/cm² @ 20mA0.037mW/cm² @ 600mA0.05mW/cm² @ 20mA0.09mW/cm² @ 500mA0.1mW/cm² @ 20mA0.1mW/sr @ 20mA0.11mW/cm² @ 20mA0.152mW/cm² @ 500mA
Wavelength
234nm (231nm ~ 237nm)235nm (230nm ~ 240nm)236nm237nm250nm (245nm ~ 255nm)255nm (250nm ~ 260nm)255nm258nm260nm (255nm ~ 265nm)260nm ~ 270nm265nm (259nm ~ 269nm)265nm (260nm ~ 270nm)
Voltage - Forward (Vf) (Typ)
0.7V0.73V0.75V0.77V0.8V0.8V, 1.25V, 1.45V, 1.8V0.84V0.85V0.86V0.87V0.88V0.9V
Viewing Angle
4.5°10°11°12°14°15°15°, 72°
Orientation
-Side ViewSide View, DualTop ViewUniversal
Operating Temperature
-65°C ~ 125°C (TA)-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C-55°C ~ 100°C (TA)-55°C ~ 100°C-55°C ~ 125°C (TA)-45°C ~ 85°C (TA)-45°C ~ 85°C-40°C ~ 100°C (TA)-40°C ~ 100°C-40°C ~ 105°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q102
Mounting Type
-Chassis MountHeat SinkScrew MountSurface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Package / Case
2-DIP (0.100", 2.54mm)2-LCC (J-Lead)2-PLCC2-SMD, Boomerang2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, Gull Wing, Exposed Pad2-SMD, J-Lead2-SMD, No Lead Exposed Pad2-SMD, No Lead2-SMD, Side View2-SMD, Yoke Bend
Stocking Options
Environmental Options
Media
Marketplace Product
3,742Results

Showing
of 3,742
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
75,509
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.10383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)65mA0.5mW/sr @ 20mA940nm1.2V160°Side View-25°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, No Lead
220,071
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.11353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)65mA1mW/sr @ 20mA940nm1.2V20°Top View-25°C ~ 85°C (TA)--Surface Mount, Bottom Entry1206 (3216 Metric)
APA3010ZGC-GX
APA3010F3C-GX
EMITTER IR 940NM 50MA SMD
Kingbright
151,261
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.11666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)50mA1.2mW/sr @ 20mA940nm1.2V120°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, No Lead
55,358
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.10399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)65mA0.2mW/sr @ 20mA940nm1.2V120°Top View-25°C ~ 85°C (TA)--Surface Mount0805 (2012 Metric)
TSAL6200
TSAL6200
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
28,561
In Stock
1 : $0.55000
Bulk
-
Bulk
ActiveInfrared (IR)100mA40mW/sr @ 100mA940nm1.35V34°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
TSAL4400
TSAL4400
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
10,830
In Stock
1 : $0.55000
Bulk
-
Bulk
ActiveInfrared (IR)100mA16mW/sr @ 100mA940nm1.35V50°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 3mm Dia (T-1)
AM2520F3C03-P22
AM2520F3C03-P22
2.5X2.0MM INFRARED SMD LED
Kingbright
27,526
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)50mA8mW/sr @ 50mA940nm1.2V20°Top View-40°C ~ 85°C--Surface Mount2-SMD, Gull Wing
QED123
QED123
EMITTER IR 880NM 100MA RADIAL
onsemi
13,997
In Stock
1 : $0.61000
Bulk
-
Bulk
ActiveInfrared (IR)100mA50mW/sr @ 100mA880nm1.7V18°Top View-40°C ~ 100°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
TSFF5210
TSHF5210
EMITTER IR 890NM 100MA RADIAL
Vishay Semiconductor Opto Division
40,650
In Stock
1 : $0.67000
Bulk
-
Bulk
ActiveInfrared (IR)100mA120mW/sr @ 100mA890nm1.4V20°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
TSHG6210
TSHF6210
EMITTER IR 890NM 100MA RADIAL
Vishay Semiconductor Opto Division
6,990
In Stock
1 : $0.67000
Bulk
-
Bulk
ActiveInfrared (IR)100mA120mW/sr @ 100mA890nm1.4V20°Top View-40°C ~ 85°C (TA)--Through HoleRadial
SFH 4253-Z
SFH 4253-Z
EMITTER IR 860NM 70MA 3.20MM SMD
ams-OSRAM USA INC.
18,901
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.20513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA6.3mW/sr @ 70mA860nm1.6V120°Top View-40°C ~ 100°C (TA)--Surface Mount2-SMD, No Lead
XZTHI53W
XZTHI53W
EMITTER IR 880NM 50MA 0603
SunLED
18,760
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.21776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)50mA0.7mW/sr @ 20mA880nm1.3V120°Top View-40°C ~ 85°C (TA)--Surface Mount0603 (1608 Metric)
5,990
In Stock
1 : $0.69000
Cut Tape (CT)
6,000 : $0.20862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA60mW/sr @ 50mA940nm1.4V16°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
VSLB3940
VSLB3940
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
164,067
In Stock
1 : $0.72000
Bulk
-
Bulk
ActiveInfrared (IR)100mA32mW/sr @ 100mA940nm1.15V44°Top View-40°C ~ 85°C (TA)--Through HoleRadial
SFH 42(44,55)-Z
SFH 4244-Z
EMITTER IR 950NM 70MA SIDELED
ams-OSRAM USA INC.
29,664
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA11mW/sr @ 70mA950nm1.5V120°Side View-40°C ~ 100°C (TA)--Surface Mount, Right Angle2-SMD, J-Lead
20,585
In Stock
1 : $0.72000
Cut Tape (CT)
6,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA30mW/sr @ 100mA940nm1.35V14°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Z-Bend
15,621
In Stock
1 : $0.74000
Cut Tape (CT)
1,500 : $0.24846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA7mW/sr @ 1000mA940nm1.35V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
14,700
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.23331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA940nm1.35V50°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
SFH 45(4,5)5
SFH 4545
EMITTER IR 950NM 100MA RADIAL
ams-OSRAM USA INC.
2,407
In Stock
1 : $0.74000
Bulk
-
Bulk
ActiveInfrared (IR)100mA550mW/sr @ 100mA950nm1.5V10°Top View-40°C ~ 100°C (TA)--Through HoleRadial
QEE113,QEE123
QEE113
EMITTER IR 940NM 50MA RADIAL
onsemi
25,192
In Stock
1 : $0.75000
Bulk
-
Bulk
ActiveInfrared (IR)50mA3mW/sr @ 100mA940nm1.5V50°Side View-40°C ~ 100°C (TA)--Through HoleRadial, Side View
SFH 40(4,5)6
SFH 4056
EMITTER IR 860NM 70MA SMD
ams-OSRAM USA INC.
52,173
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.23784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA35mW/sr @ 70mA860nm1.6V44°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, No Lead
35,410
In Stock
1 : $0.79000
Cut Tape (CT)
6,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA70mW/sr @ 100mA850nm1.6V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
24,544
In Stock
1 : $0.79000
Cut Tape (CT)
6,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA75mW/sr @ 100mA940nm1.4V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
21,285
In Stock
1 : $0.79000
Cut Tape (CT)
6,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA850nm1.6V56°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
SFH 42(4,5)0-Z
SFH 4240-Z
EMITTER IR 950NM 100MA PLCC
ams-OSRAM USA INC.
1,775
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.25042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA18mW/sr @ 100mA950nm1.5V120°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
Showing
of 3,742

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.