LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,734 In Stock | 1 : $1.16000 Cut Tape (CT) 500 : $0.51574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 40mA | 4mW/sr @ 30mA | 275nm (270nm ~ 280nm) | 5.8V | 120° | Top View | -40°C ~ 60°C | Surface Mount | 1414 (3535 Metric) | |||
1,040 In Stock | 1 : $19.68000 Cut Tape (CT) 1,000 : $10.81710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 700mA | - | 265nm | 7V | 130° | Top View | -10°C ~ 80°C (TC) | Surface Mount | 1414 (3535 Metric) |