LED Emitters - Infrared, UV, Visible

Results: 25
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedCrystal ISEPIGAP OSA PhotonicsEverlight Electronics Co LtdHarvatek CorporationInoluxLuminus Devices Inc.QT Brightek (QTB)Quelighting CorpSETi/Seoul ViosysVishay Semiconductor Opto Division
Series
-250260AUV3-Sxx2-0xx0KELUA3535OGBELUC3535NUBKlaran® LAMIDLEDOCU-430OSLON® UV 3636SADCUV LEDUVB LEDUVC LED
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Infrared (IR)Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA40mA100mA150mA200mA500mA700mA800mA
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 20mA2mW/sr @ 20mA2.8mW/sr @ 150mA18mW40mW/sr @ 100mA50mW/sr @ 500mA-
Wavelength
250nm (245nm ~ 255nm)255nm (250nm ~ 260nm)260nm (255nm ~ 265nm)260nm ~ 270nm265nm265nm (260nm ~ 270nm)265nm ~ 280nm270nm ~ 280nm273nm (270nm ~ 280nm)274nm (270nm ~ 280nm)275nm275nm (270nm ~ 280nm)277nm278nm
Voltage - Forward (Vf) (Typ)
1.5V3.6V3.7V5.7V6V6.2V6.25V6.3V6.45V6.5V6.8V7V10V (Max)
Viewing Angle
15°30°35°60°120°125°130°-
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 80°C-40°C ~ 80°C (TA)-40°C ~ 85°C-30°C ~ 60°C-20°C ~ 60°C-10°C ~ 100°C-10°C ~ 50°C-10°C ~ 60°C-10°C ~ 80°C (TC)-10°C ~ 85°C-5°C ~ 55°C (TC)0°C ~ 35°C100°C
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-SMD, No Lead2-SMD, No Lead Exposed Pad1414 (3535 Metric)ModuleModule, Wire LeadsTO-205AD, TO-39-3 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
25Results

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Mounting Type
Package / Case
IN-C35PPCTGU0
IN-C35PPCTGU0
TOP MOUNT / 3535 / 3.5 X 3.5 X 1
Inolux
1,336
In Stock
1 : $24.20000
Cut Tape (CT)
1,000 : $14.26625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
255nm (250nm ~ 260nm)
6V
120°
Top View
-10°C ~ 60°C
-
Surface Mount
1414 (3535 Metric)
1,694
In Stock
1 : $5.04000
Cut Tape (CT)
500 : $2.46036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
273nm (270nm ~ 280nm)
6.2V
120°
Top View
-40°C ~ 80°C (TA)
-
Surface Mount
1414 (3535 Metric)
2,353
In Stock
1 : $7.22000
Cut Tape (CT)
800 : $3.66359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
3.6V
120°
Top View
-10°C ~ 100°C
-
Surface Mount
1414 (3535 Metric)
QBHP684E-UV265
QBHP684E-UV265
3535 UVC/ WLP=265NM/ PO=2.5MW @
QT Brightek (QTB)
473
In Stock
1 : $9.26000
Cut Tape (CT)
1,000 : $7.02500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
40mA
1.6mW/sr @ 20mA
265nm
6V
120°
Top View
-10°C ~ 50°C
-
Surface Mount
1414 (3535 Metric)
AUV3-Sx32-0xx0K
AUV3-SQ32-0RT0K
3W 3535, 35DEG, 365NM
Broadcom Limited
806
In Stock
1 : $16.45000
Cut Tape (CT)
500 : $9.57176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
3.7V
35°
Top View
-10°C ~ 85°C
-
Surface Mount
1414 (3535 Metric)
1,225
In Stock
1 : $21.67000
Cut Tape (CT)
250 : $18.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
800mA
-
275nm
6.45V
60°
Top View
100°C
-
Surface Mount
1414 (3535 Metric)
1,061
In Stock
1 : $23.98000
Cut Tape (CT)
250 : $15.19332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
800mA
-
275nm
6.5V
130°
Top View
100°C
-
Surface Mount
1414 (3535 Metric)
9,363
In Stock
1 : $5.12000
Cut Tape (CT)
1,000 : $3.03575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
40mA
-
278nm
6.25V
120°
Top View
-30°C ~ 60°C
-
Surface Mount
1414 (3535 Metric)
MFG_CMW-FCC-CO1A(B)
CMW-FCC-CO1A
LED MODULE DISINFECTION
SETi/Seoul Viosys
583
In Stock
1 : $11.37000
Tray
-
Tray
Active
Ultraviolet (UV)
100mA
-
275nm
6.5V
125°
Top View
-20°C ~ 60°C
-
Surface Mount
Module
7,000
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $0.43913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
40mW/sr @ 100mA
950nm
1.5V
30°
Top View
-40°C ~ 100°C (TA)
-
Surface Mount
2-SMD, No Lead
2,160
In Stock
1 : $4.63000
Cut Tape (CT)
500 : $2.25996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
277nm
6.5V
120°
Top View
-40°C ~ 80°C (TA)
-
Surface Mount
1414 (3535 Metric)
1,553
In Stock
1 : $6.09000
Cut Tape (CT)
500 : $1.56702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
1.6mW/sr @ 20mA
277nm
6.8V
120°
Top View
-40°C ~ 80°C
-
Surface Mount
2-SMD, No Lead
1,262
In Stock
1 : $7.41000
Cut Tape (CT)
500 : $3.61732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
200mA
-
274nm (270nm ~ 280nm)
6.3V
120°
Top View
-40°C ~ 80°C (TA)
-
Surface Mount
1414 (3535 Metric)
293
In Stock
1 : $9.87000
Cut Tape (CT)
500 : $3.36836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
200mA
-
277nm
6.5V
120°
Top View
-40°C ~ 80°C (TA)
-
Surface Mount
1414 (3535 Metric)
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
IN-C45PPCTGU1
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
Inolux
500
In Stock
1 : $15.11000
Cut Tape (CT)
500 : $8.79458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
275nm (270nm ~ 280nm)
6V
120°
Top View
-10°C ~ 60°C
-
Surface Mount
2-SMD, No Lead Exposed Pad
3535 PACKAGE UV LED, QUARTZ GLAS
QLUV07EYGE
3535 PACKAGE UV LED, QUARTZ GLAS
Quelighting Corp
498
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.52944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
2mW/sr @ 20mA
300nm ~ 315nm
6.5V
130°
Top View
-40°C ~ 85°C
-
Surface Mount
1414 (3535 Metric)
1,810
In Stock
1 : $15.58000
Cut Tape (CT)
1,000 : $8.56354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
265nm
7V
130°
Top View
-10°C ~ 80°C (TC)
-
Surface Mount
1414 (3535 Metric)
2,068
In Stock
1 : $19.10000
Cut Tape (CT)
1,000 : $10.49516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
260nm ~ 270nm
7V
130°
Top View
-10°C ~ 80°C (TC)
-
Surface Mount
1414 (3535 Metric)
KL265-50W-SM-LA
KL265-50W-SM-LA
260 - 270 NM, >80MW OUTPUT POWER
Crystal IS
516
In Stock
1 : $23.20000
Cut Tape (CT)
1,000 : $12.74872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
265nm (260nm ~ 270nm)
6.5V
130°
Top View
-40°C ~ 85°C
-
Surface Mount
1414 (3535 Metric)
OCU-430 UC285-XG-T
OCU-430 UC285-XG-T
UV EMITTER 285NM SMD FLAT WINDOW
EPIGAP OSA Photonics
91
In Stock
1 : $54.20000
Cut Tape (CT)
100 : $40.22700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
2.8mW/sr @ 150mA
285nm (280nm ~ 290nm)
6.5V
-
Top View
-40°C ~ 85°C
-
Surface Mount
1414 (3535 Metric)
OPTAN_XXXX_BL
OPTAN-260J-BL
UVC LED, 260NM, BALL LENS
Crystal IS
35
In Stock
1 : $255.38000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
260nm (255nm ~ 265nm)
10V (Max)
15°
Top View
-5°C ~ 55°C (TC)
-
Through Hole
TO-205AD, TO-39-3 Metal Can
OPTAN_XXXX_BL
OPTAN-250J-BL
UVC LED, 250NM, BALL LENS
Crystal IS
74
In Stock
1 : $308.82000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
250nm (245nm ~ 255nm)
10V (Max)
15°
Top View
-5°C ~ 55°C (TC)
-
Through Hole
TO-205AD, TO-39-3 Metal Can
3535 PACKAGE UV LED, QUARTZ GLAS
QLUV07N3GEU
3535 PACKAGE UV LED, QUARTZ GLAS
Quelighting Corp
80
In Stock
1 : $28.33000
Cut Tape (CT)
50 : $22.18140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
50mW/sr @ 500mA
270nm ~ 280nm
6.5V
130°
Top View
-40°C ~ 85°C
-
Surface Mount
1414 (3535 Metric)
0
In Stock
Check Lead Time
1 : $3.79000
Cut Tape (CT)
500 : $1.85260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
200mA
-
275nm
5.7V
120°
Top View
-30°C ~ 60°C
-
Surface Mount
1414 (3535 Metric)
SADC-L117-DNN-U1930
SADC-L117-DNN-U1930
UVC MODULE AIR STERILIZATION/ E
Harvatek Corporation
0
In Stock
Check Lead Time
1 : $50.06000
Box
Box
Active
Ultraviolet (UV)
-
18mW
265nm ~ 280nm
-
-
Top View
0°C ~ 35°C
-
Chassis Mount
Module, Wire Leads
Showing
of 25

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.