LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,343 In Stock | 1 : $1.16000 Bulk | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 14° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
111 In Stock | 1 : $6.00000 Bulk | - | Bulk | Active | Visible | 50mA | - | 630nm | 1.9V | 5° | Top View | -20°C ~ 80°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
216 In Stock | 1 : $4.32000 Bulk | - | Bulk | Active | Visible | 50mA | - | 660nm | 2.3V | 80° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
91 In Stock | 1 : $5.88000 Bulk | Bulk | Active | Visible | 50mA | - | 562nm | 2.3V | 12° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
30 In Stock | 1 : $7.17000 Bulk | - | Bulk | Active | Visible | 50mA | - | 460nm | 3.3V | 10° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
85 In Stock | 1 : $6.15000 Bulk | - | Bulk | Active | Visible | 50mA | - | 630nm | 2.2V | 10° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
64 In Stock | 1 : $6.72000 Bulk | - | Bulk | Active | Visible | 50mA | - | 620nm | 2.05V | 10° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
26 In Stock | 1 : $11.41000 Bulk | - | Bulk | Active | Visible | 30mA | - | 470nm | 3V | 12° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | ||
20 In Stock | 1 : $11.41000 Bulk | - | Bulk | Active | Visible | 50mA | - | 470nm | 3V | 10° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-46-2 | ||
23 In Stock | 1 : $14.76000 Bulk | Bulk | Active | Visible | 25mA | - | 650nm | 2V | 90° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
10 In Stock | 1 : $5.88000 Bulk | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 40° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
5 In Stock | 1 : $27.84000 Bulk | Bulk | Active | Visible | 30mA | - | 520nm | 3.5V | 6° | Top View | -20°C ~ 85°C (TA) | Through Hole | Pigtail | |||
0 In Stock Check Lead Time | 1 : $7.15000 Bulk | - | Bulk | Active | Visible | 50mA | - | 620nm | 2.2V | 10° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |