LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,310 In Stock | 1 : $21.09000 Tray | Tray | Active | Constant Current | Boost, Buck, Buck-Boost | 1 | 3V | 30V | 2 ~ 32V | 1A | 32 W | Analog, PWM | Remote On/Off, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 77-BLGA | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | - | |||
1,027 In Stock | 1 : $21.48000 Tray | Tray | Active | Constant Current | Buck | 1 | 3.5V | 36V | 2.5 ~ 13V | 1A | 13 W | Analog, PWM | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 66-LGA | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | - | |||
590 In Stock | 1 : $19.52000 Tray | Tray | Active | Constant Current | Buck | 1 | 3.5V | 36V | 2.5 ~ 13V | 1A | 13 W | Analog, PWM | Remote On/Off, OTP, SCP, UVLO | 0°C ~ 125°C | - | Surface Mount | 66-LGA | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | - | |||
132 In Stock | 1 : $21.09000 Tray | Tray | Active | Constant Current | Boost, Buck, Buck-Boost | 1 | 3V | 30V | 2 ~ 32V | 350mA | 11 W | Analog, PWM | Remote On/Off, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 77-BLGA | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | - | |||
508 In Stock | 1 : $22.57000 Tray | Tray | Active | Constant Current | Boost, Buck, Buck-Boost | 1 | 3V | 30V | 2 ~ 32V | 1A | 32 W | Analog, PWM | Remote On/Off, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 77-BLGA | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | - | |||
148 In Stock | 1 : $22.57000 Tray | Tray | Active | Constant Current | Boost, Buck, Buck-Boost | 1 | 3V | 30V | 2 ~ 32V | 350mA | 11 W | Analog, PWM | Remote On/Off, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 77-BLGA | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | - |