LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : $11.12000 Bulk | - | Bulk | Active | Power Switch | - | Yes | 24 | 3V | 5.5V | 35V | 100mA | 10MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,600 : $3.71609 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Power Switch | - | Yes | 24 | 3V | 5.5V | 35V | 100mA | 10MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,600 : $3.71609 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Power Switch | - | Yes | 24 | 3V | 5.5V | 35V | 40mA | 10MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock | 1 : $5.16000 Cut Tape (CT) 4,900 : $2.74074 Tray | - | Obsolete | Power Switch | - | Yes | 16 | 3V | 5.5V | 35V | 100mA | 10MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||||
0 In Stock | 1 : $5.16000 Cut Tape (CT) 4,900 : $2.74074 Tray | - | Obsolete | Power Switch | - | Yes | 16 | 3V | 5.5V | 35V | 40mA | 10MHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||||
0 In Stock Check Lead Time | 2,600 : $5.96602 Tray | - | Active | Power Switch | - | Yes | 24 | 3V | 5.5V | 35V | 100mA | 900kHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||||
0 In Stock Check Lead Time | 1 : $13.33000 Bulk | - | Active | Power Switch | - | Yes | 24 | 3V | 5.5V | 35V | 100mA | 900kHz | - | Backlight, Signage | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |