LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,034 In Stock | 1 : $1.77000 Cut Tape (CT) 1,500 : $0.86991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 36 | 2.5V | 5.5V | - | 24mA | - | Yes | Automotive, Lighting | -40°C ~ 85°C | Surface Mount | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | ||
2,995 In Stock | 1 : $2.30000 Cut Tape (CT) 1,500 : $1.13059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 36 | 2.5V | 5.5V | - | 96mA | 1MHz | I²C | General Purpose | -40°C ~ 125°C | Surface Mount | 20-UFQFN Exposed Pad | 20-UQFN (3x3) |