Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-DFN
IS31FL3193-DLS2-TR
IC LED DRIVER LINEAR 42MA 10DFN
Lumissil Microsystems
50,723
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.36888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinear-Yes32.7V5.5V-42mA----40°C ~ 85°C (TA)Surface Mount10-WFDFN Exposed Pad10-DFN (3x3)
SC70-5
TPS61169DCKR
IC LED DRV RGLTR PWM 1.8A SC70-5
Texas Instruments
27,465
In Stock
9,000
Factory
1 : $1.00000
Cut Tape (CT)
3,000 : $0.43050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC DC RegulatorStep-Up (Boost)Yes12.7V5.5V-1.8A (Switch)1.2MHzPWMBacklight-40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
Showing
1 - 2
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.