LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,456 In Stock | 1 : $4.81000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
573 In Stock | 1 : $6.01000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 350mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
529 In Stock | 1 : $6.01000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 11 ~ 23V | 350mA | 8 W | 3.75 kV | - | SCP | IP42 | -30°C ~ 70°C | 81.5% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
3,548 In Stock 20 Factory | 1 : $8.10000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
200 In Stock | 1 : $10.10000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 48V | 350mA | 17 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, TUV, UR | - | |||
1,047 In Stock | 1 : $13.75000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 8VAC | 24VAC | - | 350mA | - | - | - | SCP | - | -40°C ~ 60°C | 95% | Wire Leads | 2.00" L x 0.50" Dia (51.0mm x 13.0mm) | - | - | |||
203 In Stock | 1 : $13.83000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 15 ~ 50V | 700mA | 35 W | 3 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CE, UR | - | |||
217 In Stock 1,000 Factory | 1 : $15.03000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 700mA | 6 W | 3 kV | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 65°C | 65% | Screw Terminal | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | CE, cULus | - | |||
758 In Stock | 1 : $15.68000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 500mA | 21 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | - | |||
218 In Stock 1,000 Factory | 1 : $16.05000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 5 ~ 14.5V | 500mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | - | |||
1,237 In Stock | 1 : $20.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 22 ~ 54V | 1A | 50 W | 3.75 kV | - | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | - | |||
438 In Stock | 1 : $24.07000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 6 ~ 12V | 500mA | 6 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
208 In Stock | 1 : $24.07000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 250mA | 11 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
183 In Stock | 1 : $24.07000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 10 ~ 18V | 500mA | 9 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | -30°C ~ 70°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus | - | |||
0 In Stock 9,300 Marketplace Check Lead Time | 1 : $24.69000 Box 60 : $9.17000 Box | Box Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 49.5V | 1.05A | 30 W | 2.2 kV | Analog | OCP, OTP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Terminal Block | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | cUL, UL | 60950-1; UL 8750 | |||
121 In Stock | 1 : $25.56000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 49.5V | 1.4A | 50 W | 2.2 kV | Analog | OCP, OTP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Terminal Block | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | cUL, UL | 60950-1; UL 8750 | |||
302 In Stock | 1 : $25.59000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
245 In Stock | 1 : $25.59000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 300mA | 13 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
939 In Stock | 1 : $27.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 400mA | 17 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
606 In Stock | 1 : $27.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 14 ~ 24V | 700mA | 17 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
129 In Stock | 1 : $27.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 21 ~ 32V | 500mA | 16 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
121 In Stock | 1 : $27.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 8 ~ 14V | 1.4A | 20 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
569 In Stock | 1 : $27.57000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 22 ~ 54V | 1A | 50 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | - | |||
1,524 In Stock | 1 : $28.32000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 38 ~ 56V | 850mA | 48 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
490 In Stock | 1 : $28.63000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 42V | 500mA | 21 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - |