LED Drivers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
XLG-150-L-AB
XLG-150-L-AB
150W LED POWER SUPPLY O/P +120~2
MEAN WELL USA Inc.
101
In Stock
1 : $38.45000
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
120 ~ 214V
700mA
150 W
4.2 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP67
-40°C ~ 90°C
93%
Wire Leads
6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, RCM
XLG-150-L-A
XLG-150-L-A
150W LED POWER SUPPLY O/P +120~2
MEAN WELL USA Inc.
16
In Stock
1 : $34.12000
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
120 ~ 214V
700mA
150 W
4.2 kV
-
OCP, OTP, OVP, SCP
IP67
-40°C ~ 90°C
93%
Wire Leads
6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, RCM
ELG-150-C
ELG-150-C700B
LED DRVR CC AC/DC 107-214V 700MA
MEAN WELL USA Inc.
28
In Stock
1 : $44.13000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
Analog, PWM
OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, ENEC
ELG-150-C
ELG-150-C700
LED DRVR CC AC/DC 107-214V 700MA
MEAN WELL USA Inc.
17
In Stock
1 : $42.14000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, ENEC
ELG-200-V
ELG-200-C700B
LED DRVR CC AC/DC 142-286V 700MA
MEAN WELL USA Inc.
9
In Stock
1 : $52.30000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
142 ~ 286V
700mA
150 W
3.75 kV
Analog, PWM
OTP, OVP, SCP
IP67
-40°C ~ 85°C
93%
Wire Leads
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
CB, CCC, CE, cURus, ENEC
ELG-150-C
ELG-150-C700DA
LED POWER SUPPLIES 700MA107-214V
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
Active
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 70°C (With Derating)
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, RCM
ELG-150-C700DA-3Y
ELG-150-C700-3Y
LED CC AC/DC DRIVER 150W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $42.14000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
ELG-150-C700DA-3Y
ELG-150-C700B-3Y
LED CC AC/DC DRIVER 150W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $44.13000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
ELG-150-C700DA-3Y
ELG-150-C700DA-3Y
LED CC AC/DC DRIVER 150W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $48.39000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
107 ~ 214V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 90°C
92%
Wire Leads
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
ELG-200-C700DA-3Y
ELG-200-C700-3Y
LED CC AC/DC DRIVER 200W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $51.27000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
142 ~ 286V
700mA
150 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 85°C
93%
Wire Leads
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
ELG-200-C700DA-3Y
ELG-200-C700B-3Y
LED CC AC/DC DRIVER 200W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $53.23000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
142 ~ 286V
700mA
150 W
3.75 kV
Analog, PWM
OTP, OVP, SCP
IP67
-40°C ~ 85°C
93%
Wire Leads
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
ELG-200-C700DA-3Y
ELG-200-C700DA-3Y
LED CC AC/DC DRIVER 200W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $57.14000
Box
Tariff may apply if shipping to the United States
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
142 ~ 286V
700mA
150 W
3.75 kV
DALI
OTP, OVP, SCP
IP67
-40°C ~ 85°C
93%
Wire Leads
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
Showing
of 12

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.