LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : $30.22000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 15 ~ 30V | 500mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 83.8% | Wire Leads | 2.58" Dia x 1.18" H (65.5mm x 30.1mm) | cULus, FCC | UL 8750 | |||
24 In Stock | 1 : $30.22000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 42V | 350mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 84% | Wire Leads | 2.58" Dia x 1.18" H (65.5mm x 30.1mm) | cULus, FCC | UL 8750 | |||
50 In Stock | 1 : $35.68000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 42V | 350mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 84% | Wire Leads | 3.35" L x 1.61" W x 1.10" H (85.0mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 | |||
50 In Stock | 1 : $35.68000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 15 ~ 30V | 500mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 83.3% | Wire Leads | 3.35" L x 1.61" W x 1.10" H (85.0mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 | |||
49 In Stock | 1 : $35.68000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 15 ~ 30V | 500mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 83.3% | Wire Leads | 1.54" L x 1.61" W x 1.10" H (93.1mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 | |||
48 In Stock | 1 : $35.68000 Box | Box | Active | Verified | Constant Power | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 42V | 350mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 90°C | 84% | Wire Leads | 1.54" L x 1.61" W x 1.10" H (93.1mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 | |||
50 In Stock | 1 : $36.50000 Box | Box | Active | Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 42V | 700mA | 30 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 85°C | 85.6% | Wire Leads | 3.35" L x 1.61" W x 1.10" H (85.0mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 | |||
49 In Stock | 1 : $36.50000 Box | Box | Active | Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 42V | 700mA | 30 W | Analog, ELV, Triac | OCP, OTP, SCP | - | 85°C | 85.6% | Wire Leads | 1.54" L x 1.61" W x 1.10" H (93.1mm x 41.0mm x 28.0mm) | cULus, FCC | UL 8750 |