LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : $38.45000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.8A | 150 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
101 In Stock | 1 : $38.45000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 60 ~ 107V | 1.4A | 150 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
90 In Stock | 1 : $34.18000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 6.25A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
93 In Stock | 1 : $34.60000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.8A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
29 In Stock | 1 : $33.49000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 60 ~ 107V | 1.4A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
48 In Stock | 1 : $34.12000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 120 ~ 214V | 700mA | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
98 In Stock | 1 : $38.45000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 120 ~ 214V | 700mA | 150 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
0 In Stock Check Lead Time | 1 : $32.72000 Box | - | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 12.5A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91.5% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM |