LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : $22.33000 Box | - | Box | Active | - | AC AC Converter | 1 | 108VAC | 304.7VAC | 12V | 5A | 60 W | 2 kV | - | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
163 In Stock | 1 : $17.52000 Box | - | Box | Active | - | AC AC Converter | 1 | 108VAC | 304.7VAC | 12V | 5A | 60 W | 2 kV | - | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
136 In Stock | 1 : $15.36000 Box | - | Box | Active | - | AC AC Converter | 1 | - | 120VAC | 11.5V | 6.3A | 75 W | - | - | SCP | - | -18°C ~ 90°C | - | Wire Leads | 2.48" L x 1.38" W x 0.83" H (63.0mm x 35.1mm x 21.1mm) | cUL, cURus, UL | - | |||
103 In Stock | 1 : $15.53000 Box | - | Box | Active | - | AC AC Converter | 1 | 108VAC | 132VAC | 12V | 1.3A | 15 W | - | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
103 In Stock | 1 : $17.27000 Box | - | Box | Active | - | AC AC Converter | 1 | 108VAC | 132VAC | 12V | 5A | 60 W | - | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
83 In Stock | 1 : $19.75000 Box | - | Box | Active | - | AC AC Converter | 1 | - | 120VAC | 11.5V | 6.3A | 75 W | - | - | - | - | -18°C ~ 90°C | - | Wire Leads | 2.08" L x 1.30" W x 0.79" H (52.8mm x 33.0mm x 20.1mm) | cUL, cURus, UL | - | |||
0 In Stock Check Lead Time | 100 : $10.12500 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 1.3A | 15 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
0 In Stock Check Lead Time | 100 : $10.13750 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 2.5A | 30 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
0 In Stock Check Lead Time | 100 : $10.13750 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 1.3A | 15 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
0 In Stock Check Lead Time | 100 : $10.43750 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 1.3A | 15 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
0 In Stock Check Lead Time | 100 : $10.57500 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 2.5A | 30 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
0 In Stock Check Lead Time | 100 : $11.38750 Bulk | - | Bulk | Active | Constant Voltage | AC DC Converter | 1 | 108VAC | 304.7VAC | 12V | 5A | 60 W | 2 kV | ELV | - | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 |