LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : $11.90000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 31 ~ 62V | 400mA | 24.8 W | Analog | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 90°C | 85% | Wire Leads | 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | Analog | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 90°C | 83% | Wire Leads | 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) | CE, cURus |