LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock 560 Factory | 1 : $29.55000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 16 ~ 54V | 1.4A | 50 W | 1 kV | Analog | OTP, OVP, SCP | - | -30°C ~ 50°C | 89.5% | Terminal Block | 11.00" L x 1.20" W x 1.00" H (279.4mm x 30.5mm x 25.4mm) | cULus | - | |||
0 In Stock Check Lead Time | 30 : $24.14267 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 16 ~ 54V | 1.05A | 30 W | 1 kV | Analog | OTP, OVP, SCP | - | -30°C ~ 50°C | 89% | Terminal Block | 11.00" L x 1.20" W x 1.00" H (279.4mm x 30.5mm x 25.4mm) | cULus | - | |||
0 In Stock Check Lead Time | 30 : $33.76067 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 20 ~ 54V | 2.1A | 80 W | 1 kV | Analog | OTP, OVP, SCP | - | -25°C ~ 50°C | 90% | Terminal Block | 14.20" L x 1.20" W x 1.00" H (360.7mm x 30.5mm x 25.4mm) | cULus | - |