LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $15.03000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 20 ~ 40V | 300mA | 12 W | 3.75 kV | Triac | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 82% | Screw Terminal | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | CE | |||
24 In Stock 140 Factory | 1 : $15.03000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 18 ~ 35V | 350mA | 12 W | 3.75 kV | Triac | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 81% | Screw Terminal | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | CE | |||
20 In Stock | 1 : $15.03000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 9 ~ 18V | 700mA | 12 W | 3.75 kV | Triac | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 81% | Screw Terminal | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | CE | |||
10 In Stock 30 Factory | 1 : $15.03000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 198VAC | 264VAC | 12 ~ 24V | 500mA | 12 W | 3.75 kV | Triac | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 50°C | 81% | Screw Terminal | 4.29" L x 1.57" W x 0.87" H (109.0mm x 40.0mm x 22.0mm) | CE |