LED Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
0
In Stock
Check Lead Time
500 : $89.73244
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
32 ~ 54V
1.75A
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
91%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
LED96W-0xx-Cxxxx-LT
LED96W-024-C4000-LT
LED DRIVER CC AC/DC 14-24V 4A
Thomas Research Products
0
In Stock
Check Lead Time
500 : $89.73244
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
14 ~ 24V
4A
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
89%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
LED96W-0xx-Cxxxx-LT
LED96W-069-C1400-LT
LED DRIVER CC AC/DC 41-69V 1.4A
Thomas Research Products
0
In Stock
Check Lead Time
500 : $89.73244
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
41 ~ 69V
1.4A
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
91%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
LED96W-0xx-Cxxxx-LT
LED96W-092-C1050-LT
LED DRIVER CC AC/DC 54-92V 1.05A
Thomas Research Products
0
In Stock
Check Lead Time
500 : $89.73244
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
54 ~ 92V
1.05A
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
92%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
LED96W-0xx-Cxxxx-LT
LED96W-274-C0350-LT
LED DRVR CC AC/DC 162-274V 350MA
Thomas Research Products
0
In Stock
Check Lead Time
500 : $89.73244
Box
-
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
162 ~ 274V
350mA
96 W
ELV, Triac
OCP, OVP, SCP
IP66, NEMA 4
-
92%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm)
CE, cURus
Showing
of 5

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.