LED Drivers

Results: 12
Voltage - Output
5 ~ 14V6 ~ 18V8 ~ 24V12 ~ 36V13 ~ 40V19 ~ 56V24 ~ 72V
Current - Output (Max)
350mA450mA620mA700mA1.05A1.4A1.75A
Dimming
-Analog
Operating Temperature
-30°C ~ 70°C-20°C ~ 70°C
Efficiency
81%82%83%84%
Size / Dimension
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
Approval Agency
CE, cULusCE, cULus, EN
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 6-18V 1.4A
TRC-025S140DS
LED DRIVER CC AC/DC 6-18V 1.4A
Thomas Research Products
1
In Stock
1 : $13.82000
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
6 ~ 18V
1.4A
25 W
Analog
OCP, OVP, SCP
IP66
-30°C ~ 70°C
82%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED DRIVER CC AC/DC 24-72V 350MA
TRC-025S035DS
LED DRIVER CC AC/DC 24-72V 350MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
24 ~ 72V
350mA
25 W
Analog
OCP, OVP, SCP
IP66
-30°C ~ 70°C
84%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED-25W SERIES
TRC-025S035PS
LED DRIVER CC AC/DC 24-72V 350MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
24 ~ 72V
350mA
25 W
-
OCP, OVP, SCP
IP66
-20°C ~ 70°C
84%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED DRIVER CC AC/DC 12-36V 700MA
TRC-025S070DS
LED DRIVER CC AC/DC 12-36V 700MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
12 ~ 36V
700mA
25 W
Analog
OCP, OVP, SCP
IP66
-30°C ~ 70°C
83%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED-25W SERIES
TRC-025S070PS
LED DRIVER CC AC/DC 12-36V 700MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
12 ~ 36V
700mA
25 W
-
OCP, OVP, SCP
IP66
-20°C ~ 70°C
83%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED DRIVER CC AC/DC 8-24V 1.05A
TRC-025S105DS
LED DRIVER CC AC/DC 8-24V 1.05A
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
8 ~ 24V
1.05A
25 W
Analog
OCP, OVP, SCP
IP66
-30°C ~ 70°C
82%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED-25W SERIES
TRC-025S105PS
LED DRIVER CC AC/DC 8-24V 1.05A
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
8 ~ 24V
1.05A
25 W
-
OCP, OVP, SCP
IP66
-20°C ~ 70°C
82%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED-25W SERIES
TRC-025S140PS
LED DRIVER CC AC/DC 6-18V 1.4A
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
6 ~ 18V
1.4A
25 W
-
OCP, OVP, SCP
IP66
-20°C ~ 70°C
82%
Wire Leads
3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm)
CE, cULus, EN
LED DRIVER CC AC/DC 19-56V 450MA
TRC-025S045PS
LED DRIVER CC AC/DC 19-56V 450MA
Thomas Research Products
0
In Stock
Obsolete
-
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
19 ~ 56V
450mA
25 W
-
OCP, OVP, SCP
IP66
-20°C ~ 70°C
84%
Wire Leads
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
CE, cULus
LED DRIVER CC AC/DC 5-14V 1.75A
TRC-025S175DS
LED DRIVER CC AC/DC 5-14V 1.75A
Thomas Research Products
0
In Stock
Obsolete
-
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
5 ~ 14V
1.75A
25 W
Analog
OCP, OVP, SCP
IP66
-20°C ~ 70°C
81%
Wire Leads
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
CE, cULus
TRC-025S045DS
TRC-025S045DS
LED DRIVER CC AC/DC 19-56V 450MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
19 ~ 56V
450mA
25 W
Analog
OCP, OVP, SCP
IP66
-20°C ~ 70°C
84%
Wire Leads
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
CE, cULus
LED DRIVER CC AC/DC 13-40V 620MA
TRC-025S062DS
LED DRIVER CC AC/DC 13-40V 620MA
Thomas Research Products
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
13 ~ 40V
620mA
25 W
Analog
OCP, OVP, SCP
IP66
-20°C ~ 70°C
83%
Wire Leads
3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
CE, cULus
Showing
of 12

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.