Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PCD-60
PCD-60-1050B
LED DRVR CC AC/DC 34-57V 1.05A
MEAN WELL USA Inc.
7
In Stock
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC34 ~ 57V1.05A60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C86%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-700B
LED DRVR CC AC/DC 50-86V 700MA
MEAN WELL USA Inc.
28
In Stock
1 : $27.65000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC50 ~ 86V700mA60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C86%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-500B
LED DRVR CC AC/DC 70-108V 500MA
MEAN WELL USA Inc.
17
In Stock
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC70 ~ 108V500mA54 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C87%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-1400B
LED DRIVER CC AC/DC 25-43V 1.4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC25 ~ 43V1.4A60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C85%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-1750B
LED DRVR CC AC/DC 20-34V 1.75A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC20 ~ 34V1.75A60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C85%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-2000B
LED DRIVER CC AC/DC 18-30V 2A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC18 ~ 30V2A60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C85%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-60
PCD-60-2400B
LED DRIVER CC AC/DC 15-25V 2.4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $24.90000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC15 ~ 25V2.4A60 W3.75 kVTriacOTP, SCPIP42-30°C ~ 45°C84%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
Showing
of 7

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.