Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PCD-40
PCD-40-700B
LED DRVR CC AC/DC 34-57V 700MA
MEAN WELL USA Inc.
28
In Stock
1 : $25.07000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC34 ~ 57V700mA40 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C86%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-40
PCD-40-350B
LED DRVR CC AC/DC 70-108V 350MA
MEAN WELL USA Inc.
18
In Stock
1 : $25.07000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC70 ~ 108V350mA38 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C87%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-40
PCD-40-1050B
LED DRVR CC AC/DC 22-38V 1.05A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $22.76000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC22 ~ 38V1.05A40 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C86%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-40
PCD-40-1400B
LED DRIVER CC AC/DC 17-29V 1.4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $22.76000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC17 ~ 29V1.4A41 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C85%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-40
PCD-40-1750B
LED DRVR CC AC/DC 13-23V 1.75A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $22.76000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC13 ~ 23V1.75A40 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C85%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
PCD-40
PCD-40-500B
LED DRVR CC AC/DC 45-80V 500MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $22.76000
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter1180VAC295VAC45 ~ 80V500mA40 W3.75 kVTriacOTP, SCPIP42-30°C ~ 50°C87%Wire Leads5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)CB, CE, ENEC
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.