LED Drivers

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PCD-16
PCD-16-700A
LED DRVR CC AC/DC 16-24V 700MA
MEAN WELL USA Inc.
546
In Stock
1 : $15.40000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
135VAC
16 ~ 24V
700mA
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
81%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
cURus
PCD-16
PCD-16-350A
LED DRVR CC AC/DC 24-48V 350MA
MEAN WELL USA Inc.
113
In Stock
1 : $19.02000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
135VAC
24 ~ 48V
350mA
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
82%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
UR
PCD-16
PCD-16-700B
LED DRVR CC AC/DC 16-24V 700MA
MEAN WELL USA Inc.
162
In Stock
1 : $19.02000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
180VAC
295VAC
16 ~ 24V
700mA
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
81%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CB, CE, cURus
PCD-16
PCD-16-350B
LED DRVR CC AC/DC 24-48V 350MA
MEAN WELL USA Inc.
13
In Stock
1 : $19.02000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
180VAC
295VAC
24 ~ 48V
350mA
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
82%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CB, CE, UR
PCD-16
PCD-16-1050A
LED DRVR CC AC/DC 12-16V 1.05A
MEAN WELL USA Inc.
109
In Stock
1 : $17.41000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
135VAC
12 ~ 16V
1.05A
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
80.5%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
cURus
PCD-16
PCD-16-1400A
LED DRIVER CC AC/DC 8-12V 1.4A
MEAN WELL USA Inc.
22
In Stock
1 : $19.02000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
135VAC
8 ~ 12V
1.4A
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
80%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
cURus
PCD-16
PCD-16-1050B
LED DRVR CC AC/DC 12-16V 1.05A
MEAN WELL USA Inc.
16
In Stock
1 : $17.21000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
180VAC
295VAC
12 ~ 16V
1.05A
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
80.5%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CB, CE, cURus
PCD-16
PCD-16-1400B
LED DRIVER CC AC/DC 8-12V 1.4A
MEAN WELL USA Inc.
4
In Stock
1 : $16.95000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
180VAC
295VAC
8 ~ 12V
1.4A
17 W
3.75 kV
Triac
OTP, SCP
IP42
-30°C ~ 60°C
80%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CB, CE, cURus
Showing
of 8

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.