LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : $16.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 24 ~ 36V | 700mA | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 81% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | UR | |||
110 In Stock | 1 : $17.87000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 12 ~ 18V | 1.4A | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 80% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, cURus | |||
38 In Stock | 1 : $18.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 40 ~ 58V | 350mA | 20 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 82% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | UR | |||
40 In Stock | 1 : $18.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 24 ~ 36V | 700mA | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 81% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE | |||
15 In Stock | 1 : $18.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 12 ~ 18V | 1.4A | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 80% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | cURus | |||
0 In Stock Check Lead Time | 72 : $15.01903 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 40 ~ 58V | 350mA | 20 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 82% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE | |||
1 In Stock | 1 : $18.09000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 16 ~ 24V | 1.05A | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 80.5% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 72 : $15.01903 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 16 ~ 24V | 1.05A | 25 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 80.5% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | cURus |