LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $18.20000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 38 ~ 64V | 700mA | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 85% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
11 In Stock | 1 : $18.20000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 19 ~ 32V | 1.4A | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 83% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
15 In Stock | 1 : $19.19000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 54 ~ 90V | 500mA | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 85% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
11 In Stock | 1 : $19.19000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 57 ~ 95V | 350mA | 33 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 86% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
6 In Stock | 1 : $19.19000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 19 ~ 32V | 1.4A | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 83% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 81 : $16.30000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 26 ~ 43V | 1.05A | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 84% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 81 : $16.30000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 57 ~ 95V | 350mA | 33 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 86% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 81 : $16.30000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 54 ~ 90V | 500mA | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 85% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 81 : $17.30000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 26 ~ 43V | 1.05A | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 84% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 81 : $17.30000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 38 ~ 64V | 700mA | 45 W | 3.75 kV | Analog, PWM | SCP | - | -20°C ~ 40°C | 85% | Terminal Block | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | CB, CCC, CE, cURus, ENEC |