LED Drivers

Results: 4
Voltage - Output
14 ~ 24V21 ~ 36V30 ~ 50V42 ~ 72V
Current - Output (Max)
350mA500mA700mA1.05A
Efficiency
85%86%87%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PLM-25
PLM-25-1050
LED DRVR CC AC/DC 14-24V 1.05A
MEAN WELL USA Inc.
61
In Stock
1 : $12.90000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
110VAC
295VAC
14 ~ 24V
1.05A
25 W
3.75 kV
-
SCP
IP30
-30°C ~ 45°C
85%
Terminal Block
5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)
CB, CE, cURus, ENEC
PLM-25
PLM-25-350
LED DRVR CC AC/DC 42-72V 350MA
MEAN WELL USA Inc.
59
In Stock
1 : $14.71000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
110VAC
295VAC
42 ~ 72V
350mA
25 W
3.75 kV
-
SCP
IP30
-30°C ~ 45°C
87%
Terminal Block
5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)
CB, CE, cURus, ENEC
PLM-25
PLM-25-700
LED DRVR CC AC/DC 21-36V 700MA
MEAN WELL USA Inc.
47
In Stock
1 : $14.71000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
110VAC
295VAC
21 ~ 36V
700mA
25 W
3.75 kV
-
SCP
IP30
-30°C ~ 45°C
86%
Terminal Block
5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)
CB, CE, cURus, ENEC
PLM-25
PLM-25-500
LED DRVR CC AC/DC 30-50V 500MA
MEAN WELL USA Inc.
45
In Stock
1 : $14.71000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
110VAC
295VAC
30 ~ 50V
500mA
25 W
3.75 kV
-
SCP
IP30
-30°C ~ 45°C
86%
Terminal Block
5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)
CB, CE, cURus, ENEC
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.