LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : $28.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
16 In Stock | 1 : $34.20000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | DALI | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, EAC, ENEC | - | |||
0 In Stock Check Lead Time | 1 : $28.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 36V | 1.67A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
0 In Stock Check Lead Time | 1 : $34.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | - | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, EAC, ENEC | - | |||
0 In Stock | 1 : $34.20000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | DALI | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, EAC, ENEC | - | |||
0 In Stock Check Lead Time | 1 : $28.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
4 In Stock | 1 : $28.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 48V | 1.25A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
0 In Stock Check Lead Time | 1 : $34.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | - | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, EAC, ENEC | - |