LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APC-16-xxx
APC-16-700
LED DRIVER CC AC/DC 9-24V 700MA
MEAN WELL USA Inc.
118
In Stock
1 : $7.75000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
9 ~ 24V
700mA
17 W
3.75 kV
-
OVP, SCP
IP42
-30°C ~ 70°C
83%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CCC, CE, cURus
APC-16-xxx
APC-16-350
LED DRVR CC AC/DC 12-48V 350MA
MEAN WELL USA Inc.
49
In Stock
1 : $8.10000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
12 ~ 48V
350mA
17 W
3.75 kV
-
OVP, SCP
IP42
-30°C ~ 70°C
84%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CCC, CE, cURus
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.