LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 19 Marketplace | 1 : $358.13000 Bulk | Bulk Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 28V | 10.71A | 300 W | - | OCP, OTP, OVP, SCP | IP67 | -35°C ~ 70°C | 94% | Wire Leads | 9.88" L x 3.86" W x 1.75" H (251.0mm x 98.0mm x 44.5mm) | CE, CSA, EN, UL | |||
0 In Stock 76 Marketplace | 1 : $292.07000 Bulk | Bulk Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 48V | 6.25A | 300 W | - | OCP, OTP, OVP, SCP | IP67 | -35°C ~ 70°C | 94% | Wire Leads | 9.88" L x 3.86" W x 1.75" H (251.0mm x 98.0mm x 44.5mm) | CE, CSA, EN, UL |