LED Drivers

Results: 6
Voltage - Output
2 ~ 48V2 ~ 57V
Current - Output (Max)
150mA250mA350mA500mA700mA1A
Power (Watts)
9 W14 W20 W29 W40 W48 W
Operating Temperature
-40°C ~ 55°C-40°C ~ 70°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
MFG_LDU24-48-WD
LDU4860S350-WD
LED DRIVER CC BUCK 2-57V 350MA
XP Power
116
In Stock
1 : $19.00000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 57V
350mA
20 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 85°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
MFG_LDU24-48-WD
LDU4860S700-WD
LED DRIVER CC BUCK 2-57V 700MA
XP Power
15
In Stock
1 : $20.50000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 57V
700mA
40 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 70°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
MFG_LDU24-48-WD
LDU4860S150-WD
LED DRIVER CC BUCK 2-57V 150MA
XP Power
0
In Stock
10 : $17.86000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 57V
150mA
9 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 85°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
MFG_LDU24-48-WD
LDU4860S250-WD
LED DRIVER CC BUCK 2-57V 250MA
XP Power
0
In Stock
10 : $17.86000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 57V
250mA
14 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 85°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
MFG_LDU24-48-WD
LDU4860S500-WD
LED DRIVER CC BUCK 2-57V 500MA
XP Power
0
In Stock
10 : $19.27000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 57V
500mA
29 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 70°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
MFG_LDU24-48-WD
LDU4860S1000-WD
LED DRIVER CC BUCK 2-48V 1A
XP Power
0
In Stock
10 : $19.27000
Box
Box
Obsolete
Not Verified
Constant Current
Buck
1
7V
60V
2 ~ 48V
1A
48 W
Analog, PWM
Remote On/Off, SCP
IP67
-40°C ~ 55°C
97%
Wire Leads
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
EN
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.