LED Drivers

Results: 9
Voltage - Output
6.6 ~ 12V8.25 ~ 15V11 ~ 20V13.2 ~ 24V16.5 ~ 30V19.8 ~ 36V23.1 ~ 42V26.4 ~ 48V29.7 ~ 54V
Current - Output (Max)
300mA340mA390mA450mA540mA670mA800mA1.07A1.34A
Efficiency
83%84.5%85%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPF-16D
LPF-16D-12
LED DRVR CC AC/DC 6.6-12V 1.34A
MEAN WELL USA Inc.
30
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
6.6 ~ 12V
1.34A
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
83%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-54
LED DRVR CC AC/DC 29.7-54V 300MA
MEAN WELL USA Inc.
65
In Stock
1 : $22.94000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
29.7 ~ 54V
300mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84.5%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-15
LED DRVR CC AC/DC 8.25-15V 1.07A
MEAN WELL USA Inc.
47
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
8.25 ~ 15V
1.07A
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
83%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-48
LED DRVR CC AC/DC 26.4-48V 340MA
MEAN WELL USA Inc.
29
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
26.4 ~ 48V
340mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
85%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-36
LED DRVR CC AC/DC 19.8-36V 450MA
MEAN WELL USA Inc.
13
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
19.8 ~ 36V
450mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
85%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-24
LED DRVR CC AC/DC 13.2-24V 670MA
MEAN WELL USA Inc.
4
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
13.2 ~ 24V
670mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84.5%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-42
LED DRVR CC AC/DC 23.1-42V 390MA
MEAN WELL USA Inc.
2
In Stock
1 : $23.91000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
23.1 ~ 42V
390mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
85%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-20
LED DRVR CC AC/DC 11-20V 800MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
40 : $20.10350
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
11 ~ 20V
800mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84.5%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16D
LPF-16D-30
LED DRVR CC AC/DC 16.5-30V 540MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
40 : $20.10350
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
305VAC
16.5 ~ 30V
540mA
16 W
3.75 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84.5%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
Showing
of 9

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.