LED Drivers

Results: 9
Voltage - Output
6.6 ~ 12V8.25 ~ 15V11 ~ 20V13.2 ~ 24V16.5 ~ 30V19.8 ~ 36V23.1 ~ 42V26.4 ~ 48V29.7 ~ 54V
Current - Output (Max)
300mA340mA390mA450mA540mA670mA800mA1.07A1.34A
Efficiency
84%86%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPF-16
LPF-16-24
LED DVR CCCV ACDC 13.2-24V 670MA
MEAN WELL USA Inc.
230
In Stock
1 : $20.50000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
13.2 ~ 24V
670mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-12
LED DVR CC/CV ACDC 6.6-12V 1.34A
MEAN WELL USA Inc.
47
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
6.6 ~ 12V
1.34A
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-54
LED DVR CCCV ACDC 29.7-54V 300MA
MEAN WELL USA Inc.
40
In Stock
1 : $20.50000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
29.7 ~ 54V
300mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-48
LED DVR CCCV ACDC 26.4-48V 340MA
MEAN WELL USA Inc.
10
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
26.4 ~ 48V
340mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-30
LED DVR CCCV ACDC 16.5-30V 540MA
MEAN WELL USA Inc.
40
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
16.5 ~ 30V
540mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-36
LED DVR CCCV ACDC 19.8-36V 450MA
MEAN WELL USA Inc.
40
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
19.8 ~ 36V
450mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-20
LED DVR CC/CV AC/DC 11-20V 800MA
MEAN WELL USA Inc.
37
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
11 ~ 20V
800mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-42
LED DVR CCCV ACDC 23.1-42V 390MA
MEAN WELL USA Inc.
34
In Stock
1 : $25.26000
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
23.1 ~ 42V
390mA
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
86%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
LPF-16
LPF-16-15
LED DVR CCCV ACDC 8.25-15V 1.07A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
40 : $20.57075
Box
Box
Active
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
8.25 ~ 15V
1.07A
16 W
3.75 kV
-
OCP, OTP, OVP, SCP
IP30
-35°C ~ 70°C
84%
Wire Leads
5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm)
CB, CCC, CE, cURus, ENEC, PSE
Showing
of 9

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.