LED Drivers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LD12W120-16-C0800-TL
14~24V@500mA, Phase Dimming
EPtronics, Inc.
213
Marketplace
1 : $23.55000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
14 ~ 24V
500mA
12 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
83%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-40-C0300-TL
24~40V@300mA, Phase Dimming
EPtronics, Inc.
778
Marketplace
1 : $24.55000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
24 ~ 40V
300mA
12 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
85%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-48-C0220-TL
29~48V@220mA, Phase Dimming
EPtronics, Inc.
339
Marketplace
1 : $24.55000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
29 ~ 48V
220mA
10.6 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
82%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-36-C0350-TL
22~36V@350mA, Phase Dimming
EPtronics, Inc.
179
Marketplace
1 : $24.55000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
22 ~ 36V
350mA
12.6 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
84%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-12-C1000-TL
7~12V@1000mA, Phase Dimming
EPtronics, Inc.
129
Marketplace
1 : $24.55000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
7 ~ 12V
1A
12 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
81%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-16-C0800-TL
10~16V@800mA, Phase Dimming
EPtronics, Inc.
1
Marketplace
1 : $23.55000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
10 ~ 16V
800mA
12.8 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
82%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W120-48-C0200-TL
LED DRIVER AC/DC CC 29-48V 200MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
108VAC
132VAC
29 ~ 48V
200mA
12 W
3.75 kV
Analog, PWM
OCP, OVP, SCP
IP66
-30°C ~ 60°C
80%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
LD12W230-16-C0800-TL
10~16V@800mA, Phase Dimming
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
220VAC
277VAC
10 ~ 16V
800mA
12.8 W
3750 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
82%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
Showing
of 8

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.