LED Drivers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LD96W-30-C3150-TL120
28~48V@2000mA, Phase Dimming
EPtronics, Inc.
467
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
28 ~ 48V
2A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
90%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
81~137V@700mA, Phase Dimming
EPtronics, Inc.
181
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
81 ~ 137V
700mA
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
92%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
32~54V@1750mA, Phase Dimming
EPtronics, Inc.
120
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
32 ~ 54V
1.75A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
91%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
18~30V@3150mA, Phase Dimming
EPtronics, Inc.
101
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
18 ~ 30V
3.15A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
90%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
41~69V@1400mA, Phase Dimming
EPtronics, Inc.
99
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
41 ~ 69V
1.4A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
91%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
162~274V@350mA, Phase Dimming
EPtronics, Inc.
88
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
162 ~ 274V
350mA
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
92%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
14~24V@4000mA, Phase Dimming
EPtronics, Inc.
81
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
14 ~ 24V
4A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
89%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-30-C3150-TL120
54~92V@1050mA, Phase Dimming
EPtronics, Inc.
9
Marketplace
1 : $83.43000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
108VAC
132VAC
54 ~ 92V
1.05A
96 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
92%
Wire Leads
6.28" L x 2.40" W x 1.50" H (159.5mm x 61.0mm x 38.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD96W-39-C2450-TL
LED DRIVER AC/DC CC 23-39V 2.45A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
23 ~ 39V
2.45A
96 W
3.75 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
90%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm)
CE, cURus, FCC
-
LD96W-69-C1400-TL
LED DRIVER AC/DC CC 41-69V 1.4A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
41 ~ 69V
1.4A
96 W
3.75 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
91%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm)
CE, cURus, FCC
-
LD96W-24-C4000-TL
LED DRIVER AC/DC CC 14-24V 4A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
14 ~ 24V
4A
96 W
3.75 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
89%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm)
CE, cURus, FCC
-
LD96W-54-C1750-TL
LED DRIVER AC/DC CC 32-54V 1.75A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
32 ~ 54V
1.75A
96 W
3.75 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
91%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm)
CE, cURus, FCC
-
LD96W-30-C3150-TL
LED DRIVER AC/DC CC 18-30V 3.15A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
18 ~ 30V
3.15A
96 W
3.75 kV
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
90%
Wire Leads
6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm)
CE, cURus, FCC
-
Showing
of 13

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.