LED Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 19 ~ 57V | 3.5A | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 90% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
100 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 95 ~ 285V | 700mA | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 92% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
86 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 14 ~ 40V | 4.9A | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP67 | -40°C ~ 60°C | 89% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
130 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 64 ~ 190V | 1.05A | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 91% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
20 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 149 ~ 445V | 450mA | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 92% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
13 Marketplace | 1 : $106.81000 Bulk | - | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24 ~ 71V | 2.8A | 200 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 90% | Wire Leads | 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 19 ~ 57V | 3.5A | 200 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 90% | Wire Leads | 8.92" L x 2.33" W x 1.47" H (226.6mm x 59.2mm x 37.3mm) | CE, cUL, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 35V | 5.6A | 200 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 89% | Wire Leads | 8.92" L x 2.33" W x 1.47" H (226.6mm x 59.2mm x 37.3mm) | CE, cUL, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 149 ~ 445V | 450mA | 200 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 92% | Wire Leads | 8.92" L x 2.33" W x 1.47" H (226.6mm x 59.2mm x 37.3mm) | CE, cUL, cURus, FCC | - | |||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 16 ~ 47V | 4.2A | 200 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 89% | Wire Leads | 8.92" L x 2.33" W x 1.47" H (226.6mm x 59.2mm x 37.3mm) | CE, cUL, cURus, FCC | - |