LED Drivers

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LD12W-16-C0700-RD
8~16V@700mA, 0~10V Dim to 0%
EPtronics, Inc.
370
Marketplace
1 : $24.46000
Bulk
-
Bulk
Active
-
Constant Current
AC DC Converter
1
100VAC
305VAC
8 ~ 16V
700mA
11.2 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
79%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W230-24-C0500-TL
14~24V@500mA, Phase Dimming
EPtronics, Inc.
1,060
Marketplace
1 : $24.55000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
220VAC
277VAC
14 ~ 24V
500mA
12 W
3750 V
ELV, Triac
OCP, OVP, SCP
IP66
-30°C ~ 60°C
83%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-12
CV 12V@250~1000mA, Non-Dimming
EPtronics, Inc.
219
Marketplace
1 : $24.80000
Bulk
-
Bulk
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
305VAC
12V
1A
12 W
3750 V
Non-Dimmable
OCP, OVP, SCP
IP66
-30°C ~ 50°C
77%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-24
CV 24V@125~500mA, Non-Dimming
EPtronics, Inc.
150
Marketplace
1 : $24.80000
Bulk
-
Bulk
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
305VAC
24V
500mA
12 W
3750 V
Non-Dimmable
OCP, OVP, SCP
IP66
-30°C ~ 50°C
78%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-48-C0125-RD
24~48V@125mA, 0~10V Dim to 0%
EPtronics, Inc.
432
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
24 ~ 48V
125mA
7.2 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
81%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-36-C0350-RD
18~36V@350mA, 0~10V Dim to 0%
EPtronics, Inc.
321
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
18 ~ 36V
350mA
12.6 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
81%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-16-C0800-RD
8~16V@800mA, 0~10V Dim to 0%
EPtronics, Inc.
64
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
8 ~ 16V
800mA
12.8 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
80%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-48-C0250-RD
24~48V@250mA, 0~10V Dim to 0%
EPtronics, Inc.
23
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
24 ~ 48V
250mA
12 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
84%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-48-C0220-RD
24~48V@220mA, 0~10V Dim to 0%
EPtronics, Inc.
1
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
24 ~ 48V
220mA
10.6 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
82%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-12-C1000-RD
6~12V@1000mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
1 : $25.50000
Bulk
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
6 ~ 12V
1A
12 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
78%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-12-C1000
LED DRIVER AC/DC CC 6-12V 1A
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
6 ~ 12V
1A
12 W
3.75 kV
-
OCP, OVP, SCP
IP66
-30°C ~ 50°C
77%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
LD12W-16-C0700
LED DRIVER AC/DC CC 8-16V 700MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
8 ~ 16V
700mA
11 W
3.75 kV
-
OCP, OVP, SCP
IP66
-30°C ~ 50°C
78%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
LD12W-24-C0500-RD
12~24V@500mA, 0~10V Dim to 0%
EPtronics, Inc.
0
Marketplace
Active
-
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
12 ~ 24V
500mA
12 W
3750 V
0-10V
OCP, OVP, SCP
IP66
-40°C ~ 60°C
80%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
C22.2, UL 8750
LD12W-16-C0800
LED DRIVER AC/DC CC 8-16V 800MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
8 ~ 16V
800mA
13 W
3.75 kV
-
OCP, OVP, SCP
IP66
-30°C ~ 50°C
78%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
LD12W-48-C0250
LED DRIVER AC/DC CC 24-48V 250MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
24 ~ 48V
250mA
12 W
3.75 kV
-
OCP, OVP, SCP
IP66
-30°C ~ 50°C
80%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
LD12W-36-C0350
LED DRIVER AC/DC CC 18-36V 350MA
EPtronics, Inc.
0
Marketplace
Obsolete
-
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
18 ~ 36V
350mA
13 W
3.75 kV
-
OCP, OVP, SCP
IP66
-30°C ~ 50°C
80%
Wire Leads
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
CE, cURus, FCC
-
Showing
of 16

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.